
The LT1620CMS8#TR is a single-supply op-amp with an input bias current of 20nA and an input offset voltage of 6mV. It operates within a temperature range of 0°C to 70°C and consumes 2.3mA of supply current. The device is packaged in MSOP and is available in quantities of 2500 per reel. Note that this device contains lead and is not RoHS compliant.
Analog Devices LT1620CMS8#TR technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1620CMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
