
The LT1620CMS8#TRPBF is a low-noise, high-impedance op-amp from Analog Devices. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device has an input bias current of 20nA and an input offset voltage of 6mV. It is packaged in an MSOP case and is available in tape and reel quantities of 2500 units. The LT1620CMS8#TRPBF is RoHS compliant and lead-free.
Analog Devices LT1620CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1620CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
