
General Purpose Operational Amplifier IC, featuring a 30MHz bandwidth and 30MHz gain bandwidth product. This dual-channel amplifier offers Rail-to-Rail Output and operates with a dual supply voltage range of ±1.35V to ±15V, with a maximum of ±18V. Key specifications include a 9.2V/µs slew rate, 70mA output current per channel, and 8.8mA maximum supply current. The component boasts a 79dB Common Mode Rejection Ratio and 87dB Power Supply Rejection Ratio, with an input bias current of 550nA and input offset voltage of 525µV. Packaged in an 8-pin DIP, this RoHS compliant and lead-free component is suitable for operation between -40°C and 85°C.
Analog Devices LT1630CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 30MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Height | 3.3mm |
| Input Bias Current | 550nA |
| Input Offset Voltage (Vos) | 525uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Slew Rate | 9.2V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 130.88dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1630CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
