
Dual-channel, general-purpose operational amplifier with a 30MHz bandwidth and 9.2V/µs slew rate. Features a 79dB CMRR and 87dB PSRR, operating from a minimum dual supply of 1.35V up to a maximum of 18V, or a single supply from 2.6V to 36V. Housed in a lead-free SOIC package, this IC offers 70mA output current per channel and a 550nA input bias current. Suitable for a wide temperature range of -40°C to 70°C.
Analog Devices LT1630CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 550nA |
| Input Offset Voltage (Vos) | 525uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.2V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 130.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1630CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
