
Dual-channel, general-purpose operational amplifier featuring a 30MHz gain bandwidth product and 9.2V/µs slew rate. This integrated circuit offers a wide operating voltage range from 2.6V to 36V (single) or ±1.35V to ±15V (dual), with a maximum dual supply of ±18V. Key performance specifications include 79dB CMRR and 87dB PSRR, with an input bias current of 550nA and input offset voltage of 525µV. The amplifier delivers 70mA output current per channel and operates across a temperature range of -40°C to 125°C, packaged in an 8-pin SOIC format on tape and reel.
Analog Devices LT1630HS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 550nA |
| Input Offset Voltage (Vos) | 525uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Slew Rate | 9.2V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 130.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1630HS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
