
General purpose operational amplifier featuring a 30MHz gain bandwidth product and 9.2V/µs slew rate. This dual-channel IC offers a 70mA output current per channel and operates from a wide supply voltage range, from 2.6V to 36V (single) or ±1.35V to ±18V (dual). Key specifications include a 525µV input offset voltage, 550nA input bias current, 79dB CMRR, and 87dB PSRR. The component is housed in a PDSO8 package.
Analog Devices LT1630IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 550nA |
| Input Offset Voltage (Vos) | 525uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | No |
| Slew Rate | 9.2V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 130.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1630IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
