Dual rail-to-rail input and output precision operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This general-purpose amplifier offers a 70dB common mode rejection ratio and 82dB power supply rejection ratio. Operates with dual supply voltages from ±1.35V to ±15V or single supply from 2.6V to 36V. Each channel provides 70mA output current with a typical operating supply current of 4.6mA. Packaged in an 8-pin SOIC, this component is supplied on tape and reel.
Analog Devices LT1632IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | No |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1632IS8#TR to view detailed technical specifications.
No datasheet is available for this part.