
Dual-channel, general-purpose operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This integrated circuit offers a wide operating voltage range from 2.6V to 36V (single supply) or ±1.35V to ±15V (dual supply), with a maximum output current of 70mA per channel. Key performance metrics include a 70dB common mode rejection ratio and 82dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LT1632IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1632IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
