
Quad-channel, general-purpose operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This integrated circuit offers a wide operating voltage range from 2.6V to 36V single supply or ±1.35V to ±15V dual supply. It boasts a 70dB common mode rejection ratio and 82dB power supply rejection ratio, with an output current of 70mA per channel. Packaged in a 14-pin SOIC, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT1633CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1633CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
