Quad rail-to-rail input and output precision operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This general-purpose amplifier offers 4 channels with a voltage gain of 126.02dB and 70mA output current per channel. Operating from a minimum dual supply of ±1.35V to a maximum of ±15V, or a single supply from 2.6V to 36V, it provides 70dB common mode rejection and 82dB power supply rejection. The component is housed in a SOIC package, supplied on tape and reel, with an operating temperature range of 0°C to 70°C.
Analog Devices LT1633CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | No |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1633CS#TR to view detailed technical specifications.
No datasheet is available for this part.