
Four-channel general-purpose operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This integrated circuit offers a wide operating voltage range from 2.6V to 36V, with a maximum dual supply voltage of ±15V. It boasts a high Common Mode Rejection Ratio of 70dB and Power Supply Rejection Ratio of 82dB. The amplifier is housed in a lead-free SOIC package, suitable for applications requiring up to 70mA output current per channel.
Analog Devices LT1633CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 1.15uA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1633CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
