
Precision shunt voltage reference, outputting a fixed 1.25V with a tight 0.05% tolerance. Designed for surface mount applications, this component operates within a 0°C to 70°C temperature range and supports an output current of up to 100mA. It features a low cathode current of 7µA and is RoHS compliant and lead-free. Packaged in an 8-pin SOIC case, it is supplied in a rail/tube format.
Analog Devices LT1634ACS8-1.25#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 7uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634ACS8-1.25#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
