
Precision 1.25V shunt voltage reference IC for surface mount applications. Features a low cathode current of 7µA and a high output current capability of 100mA. Offers exceptional 0.05% tolerance and operates across a wide temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in an 8-pin SOIC package.
Analog Devices LT1634AIS8-1.25#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 7uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634AIS8-1.25#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
