
Analog Devices LT1634AIS8-4.096#PBF technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.096V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634AIS8-4.096#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
