
Analog Devices LT1634AIS8-4.096#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634AIS8-4.096#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
