
Analog Devices LT1634AIS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634AIS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
