
Analog Devices LT1634BCMS8-2.5 technical specifications.
| Package/Case | MSOP |
| Cathode Current | 8uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1634BCMS8-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
