
Precision micropower shunt voltage reference, fixed at 1.25V. Features 0.05% tolerance and a cathode current of 7µA. Designed for surface mount applications in an SOIC package, operating from 0°C to 70°C. Supports an output current of 100mA with a single channel.
Analog Devices LT1634BCS8-1.25#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 7uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634BCS8-1.25#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
