
Precision 1.25V shunt voltage reference IC, featuring a 0.05% tolerance and 100mA maximum output current. This surface-mount component operates within a -40°C to 85°C temperature range, with a low 7µA cathode current. Packaged in an 8-pin SOIC, it offers a single channel and is RoHS compliant.
Analog Devices LT1634BIS8-1.25#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 7uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634BIS8-1.25#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
