
Precision 2.5V shunt voltage reference IC, surface mountable in an 8-pin SOIC package. Features a tight 0.05% tolerance and a low cathode current of 8µA. Supports an output current up to 50mA with a maximum operating temperature of 85°C. This RoHS compliant component offers reliable voltage regulation for power management applications.
Analog Devices LT1634BIS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 8uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1634BIS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
