Micropower rail-to-rail operational amplifier and reference featuring a 175kHz gain bandwidth product. This general-purpose amplifier offers a 92dB common mode rejection ratio and 93dB power supply rejection ratio. It operates with a dual supply voltage range from 600mV to 5V or a single supply from 1.1V to 14V, drawing a nominal operating supply current of 135uA. The component has an input bias current of 2nA and an input offset voltage of 1.3mV, with a slew rate of 0.045V/µs. Packaged in SOIC, this single-channel amplifier is supplied on tape and reel.
Analog Devices LT1635CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 600mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 1.1V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 135uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Slew Rate | 0.045V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1635CS8#TR to view detailed technical specifications.
No datasheet is available for this part.