
General purpose operational amplifier featuring a single function and bipolar technology. Offers a 175kHz gain bandwidth product, 92dB common mode rejection ratio, and 93dB power supply rejection ratio. Operates with a minimum dual supply voltage of 600mV and a maximum of 5V, or a single supply from 1.1V to 14V. Input offset voltage is 1.3mV with a 2nA input bias current. DIP package with an operating temperature range of -40°C to 85°C.
Analog Devices LT1635IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 1.1V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 135uA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | No |
| Slew Rate | 0.045V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1635IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
