
General purpose operational amplifier featuring a 175kHz bandwidth and Rail-to-Rail output. This single-channel IC offers a 1.3mV input offset voltage, 2nA input bias current, and a 40mA output current per channel. Operates from a minimum supply voltage of 1.1V up to a maximum of 14V, with a dual supply range of 600mV to 5V. Boasts a 92dB Common Mode Rejection Ratio and 93dB Power Supply Rejection Ratio, with a slew rate of 0.045V/µs. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1635IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 175kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 1.1V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 135uA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.045V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1635IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
