
General purpose operational amplifier IC featuring a 175kHz gain bandwidth product and rail-to-rail output. This single-channel, bipolar technology amplifier operates from a minimum dual supply voltage of 600mV up to a maximum of 5V, or a single supply from 1.1V to 14V. Key specifications include a 92dB common mode rejection ratio, 93dB power supply rejection ratio, and a 0.045V/µs slew rate. Input bias current is 2nA with an input offset voltage of 1.3mV. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Analog Devices LT1635IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 175kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 1.1V |
| Nominal Gain Bandwidth Product | 175kHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 135uA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.045V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 175kHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1635IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
