
Single micropower operational amplifier featuring Rail-to-Rail input and output. This general-purpose amplifier offers a 220kHz bandwidth and a 200kHz gain bandwidth product. It operates from a minimum dual supply voltage of 1.35V up to a maximum of ±22V or 44V single supply. Key specifications include a 4nA input bias current, 225µV input offset voltage, 84dB CMRR, and 90dB PSRR. The amplifier is housed in an 8-pin MSOP package and delivers 30mA output current per channel.
Analog Devices LT1636CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 225uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
