General purpose operational amplifier featuring micropower consumption and rail-to-rail input and output capabilities. This single-channel amplifier offers a 220kHz gain bandwidth product, 0.07V/µs slew rate, and a 126.02dB voltage gain. It operates with a minimum dual supply voltage of 1.35V and a maximum of 22V, or a single supply from 2.6V to 44V. Key performance metrics include a 4nA input bias current, 225µV input offset voltage, 84dB common mode rejection ratio, and 90dB power supply rejection ratio. The component is housed in a SOIC package, supplied on tape and reel, and utilizes BIPOLAR technology.
Analog Devices LT1636CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 225uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1636CS8#TR to view detailed technical specifications.
No datasheet is available for this part.