
General purpose operational amplifier featuring a 220kHz gain bandwidth product and Rail-to-Rail output. This single-channel IC offers a low input bias current of 4nA and an input offset voltage of 225µV. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 44V, it provides a high common mode rejection ratio of 84dB and a PSRR of 90dB. The bipolar technology component is supplied in an 8-pin SOIC package, suitable for applications requiring a 30mA output current per channel.
Analog Devices LT1636CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 225uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
