
Single-channel operational amplifier featuring a 220kHz gain bandwidth product and 0.07V/µs slew rate. This bipolar IC offers a 225µV input offset voltage and 4nA input bias current. It operates with dual supply voltages from 1.35V to 44V and a single supply from 2.6V to 44V. The amplifier boasts a 72dB CMRR and 80dB PSRR, with an output current of 30mA per channel. Packaged in an SOIC, it operates across a -40°C to 125°C temperature range.
Analog Devices LT1636HS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 225uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1636HS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
