
General purpose operational amplifier featuring a 220kHz bandwidth and 220kHz gain bandwidth product. This single-channel IC offers Rail-to-Rail output, a 0.075V/µs slew rate, and a 30mA output current per channel. Operating from a minimum supply voltage of 1.35V up to a maximum of 44V, it boasts a 126.02dB voltage gain. The surface-mount SOIC package houses a bipolar technology amplifier with a 4nA input bias current and 100µV input offset voltage. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices LT1636HS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636HS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
