
Single-channel, general-purpose operational amplifier featuring a 220kHz bandwidth and 200kHz unity gain bandwidth product. This bipolar IC offers a low input bias current of 4nA and input offset voltage of 125µV. It supports a wide supply voltage range from 1.35V to 44V, with a maximum dual supply voltage of 22V. The surface-mount DFN package provides 30mA output current per channel and operates efficiently with 50µA supply current. High performance is demonstrated by an 84dB CMRR and 90dB PSRR.
Analog Devices LT1636IDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
