
Micropower rail-to-rail input and output operational amplifier featuring a 220kHz gain bandwidth product and 0.07V/µs slew rate. This single-channel, general-purpose amplifier offers a wide operating supply voltage range from 2.6V to 44V (or ±1.35V to ±22V dual supply). It boasts a high common mode rejection ratio of 84dB and a power supply rejection ratio of 90dB, with a low input bias current of 4nA and input offset voltage of 225µV. The amplifier operates efficiently with a 50µA supply current and delivers 30mA output current per channel, packaged in an MSOP for tape and reel distribution.
Analog Devices LT1636IMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 225uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
