
Single general-purpose operational amplifier featuring rail-to-rail input and output. This bipolar amplifier offers a 1.1MHz gain bandwidth product and a 0.35V/µs slew rate. It operates from a wide dual supply voltage range of 1.35V to 22V, with a maximum single supply voltage of 44V. The MSOP package provides a compact solution with a height of 0.86mm. Key performance metrics include an 80dB common mode rejection ratio and a 90dB power supply rejection ratio.
Analog Devices LT1637CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 0.86mm |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 31.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
