
Single micropower operational amplifier with Rail-to-Rail input/output. Features a 1.1MHz gain bandwidth product and 0.35V/µs slew rate. Offers a wide operating supply voltage range from 1.35V to 22V dual or 1.8V to 44V single. Achieves 72dB common mode rejection ratio and 80dB power supply rejection ratio. Operating supply current is 230µA with an output current of 31.7mA per channel. Housed in an 8-pin SOIC package, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices LT1637HS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637HS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
