
General purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.4V/µs slew rate. This single-circuit, bipolar technology amplifier offers a wide operating supply voltage range from 2.7V to 44V, with a dual supply range of 1.35V to 22V. It boasts a high common mode rejection ratio of 80dB and a power supply rejection ratio of 90dB, with an input offset voltage of 125µV and input bias current of 17nA. Designed for surface mount applications in a DFN package, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1637IDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
