Analog Devices LT1637IMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1637IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.