Single micropower operational amplifier featuring Rail-to-Rail input/output. This general-purpose amplifier offers a 1.1MHz gain bandwidth product and a 0.35V/µs slew rate. It operates with supply voltages from 1.35V to 22V dual or 1.8V to 44V single, drawing 230µA quiescent current. Key performance metrics include 80dB CMRR and 90dB PSRR, with an input offset voltage of 350µV. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for automotive applications.
Analog Devices LT1637IMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
