
General purpose operational amplifier featuring a 1.1MHz gain bandwidth product and Rail-to-Rail output. This single-channel IC offers a 350µV input offset voltage and 17nA input bias current. Operating from a minimum supply voltage of 1.35V up to a maximum of 44V, it provides 80dB CMRR and 90dB PSRR. The component is housed in an 8-MSOP package, suitable for applications requiring a 0.35V/µs slew rate and delivering 31.7mA output current per channel.
Analog Devices LT1637IMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
