
Micropower, rail-to-rail input and output operational amplifier featuring a 1.1MHz gain bandwidth product and 0.35V/µs slew rate. This single-channel, general-purpose op amp operates from a minimum dual supply voltage of 1.35V up to a maximum of 22V, with a maximum single supply voltage of 44V. It offers a typical operating supply current of 230µA and boasts a Common Mode Rejection Ratio (CMRR) of 80dB and a Power Supply Rejection Ratio (PSRR) of 90dB. Packaged in an 8-pin SOIC, this bipolar technology amplifier is suitable for operation across a temperature range of -40°C to 85°C.
Analog Devices LT1637IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1637IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
