
General Purpose Operational Amplifier IC featuring a 1.1MHz Gain Bandwidth Product and Rail-to-Rail Output. This single-channel amplifier operates with a minimum supply voltage of 1.35V and a maximum of 44V, offering a typical supply current of 230uA. Key performance specifications include a 350uV input offset voltage, 17nA input bias current, 80dB Common Mode Rejection Ratio, and 90dB Power Supply Rejection Ratio. The component is housed in an 8-pin SOIC package and delivers 31.7mA output current per channel with a 0.35V/µs slew rate.
Analog Devices LT1637IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1637IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
