
Dual-channel, general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.38V/µs slew rate. This bipolar IC offers a wide operating voltage range from 2.2V to 44V (single) or ±1.25V to ±22V (dual), with a typical supply current of 205µA. Key performance metrics include 80dB common mode rejection ratio and 90dB power supply rejection ratio. The component is housed in an 8-pin DIP package, is lead-free, and RoHS compliant.
Analog Devices LT1638CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.38V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1638CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
