
Dual channel, rail-to-rail input and output operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp operates from a minimum dual supply voltage of 1.25V up to a maximum of 44V, with a typical operating supply current of 205µA. It offers 80dB common mode rejection ratio and 90dB power supply rejection ratio, with an input offset voltage of 450µV and input bias current of 20nA. Packaged in an 8-pin DFN surface mount configuration, it operates within a temperature range of -40°C to 85°C.
Analog Devices LT1638IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1638IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
