
Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.38V/µs slew rate. This general-purpose amplifier offers a 72dB CMRR and 80dB PSRR, with a 600µV input offset voltage and 20nA input bias current. Designed for bipolar technology, it operates from a minimum dual supply of 1.25V up to a maximum of 22V, or a single supply from 2.2V to 44V. The component provides 40mA output current per channel and a voltage gain of 123.52dB, with an operating supply current of 205µA.
Analog Devices LT1639HS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.075MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.38V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1639HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
