Quad operational amplifier featuring Rail-to-Rail input and output. This general-purpose amplifier offers a 1.2MHz gain bandwidth product and a 0.38V/µs slew rate. It operates with dual supply voltages up to ±22V or a single supply up to 44V. Key specifications include 80dB CMRR and 90dB PSRR, with an input bias current of 20nA and input offset voltage of 600µV. The component is housed in a 14-pin PDIP package and is RoHS compliant.
Analog Devices LT1639IN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 3.937mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.075MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.38V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1639IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.