
Analog Devices LT1640AHCN8 technical specifications.
| Package/Case | DIP |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1640AHCN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.