
Analog Devices LT1640AHCN8#PBF technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640AHCN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.