
The LT1640AHCS8 is a single output linear regulator from Analog Devices. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC package and has a maximum supply voltage of -80V and a minimum supply voltage of -10V. The LT1640AHCS8 is not RoHS compliant.
Analog Devices LT1640AHCS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1640AHCS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
