
Analog Devices LT1640AHCS8#PBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640AHCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
