
The LT1640AHCS8#TRPBF is a single hot swap controller from Analog Devices, packaged in a 5mm long SOIC package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This device is designed for use in power management applications, with a maximum supply voltage of -80V and a minimum supply voltage of -10V.
Analog Devices LT1640AHCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640AHCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
