
Analog Devices LT1640ALCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640ALCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.