
Negative voltage hot swap controller IC in an 8-pin SOIC package. Features a wide operating voltage range from -10V to -80V, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component offers lead-free packaging.
Analog Devices LT1640ALIS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640ALIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
